887-035-521-101

Heilind Number:EDA887-035-521-101
Manufacturer:EDAC
Manufacturer Number:887-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is engineered for efficiency, with a 3A amperage. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and reliability. With 35 positions and a pitch of .156 inches, it offers seamless compatibility for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic systems.