887-035-521-102

Heilind Number:EDA887-035-521-102
Manufacturer:EDAC
Manufacturer Number:887-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-102

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance. With a single row configuration, it features 35 positions and a .156-inch pitch, allowing for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various PCB applications. Trust in its quality to meet your connectivity needs with ease and precision.