887-035-521-112

Heilind Number:EDA887-035-521-112
Manufacturer:EDAC
Manufacturer Number:887-035-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-112

Detailed Description

Elevate your connectivity with this high-temp card edge connector, designed for seamless integration in electronic devices. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is as visually appealing as it is robust. Featuring one row of 35 positions and a pitch of .156 inches, it ensures efficient data transfer on your PCBs. The copper alloy contacts guarantee reliable performance, even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and a compact size, it's perfect for space-constrained applications.Upgrade your connections with this essential component for your electronic projects.