887-035-521-602

Heilind Number:EDA887-035-521-602
Manufacturer:EDAC
Manufacturer Number:887-035-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and can handle up to 3A of power. The housing is constructed from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row layout and 35 positions, it offers ample connectivity options. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees secure and efficient data transmission. Perfect for board-to-board connections, this connector features a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component.