887-035-521-603

Heilind Number:EDA887-035-521-603
Manufacturer:EDAC
Manufacturer Number:887-035-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it features a single row with 35 positions and a pitch of .156 inches, ensuring seamless integration in your setup. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing efficient power transmission at an amperage of 3A. Whether for industrial or commercial use, this straight-mount connector offers a secure and stable connection, making it an essential component for your projects. Elevate your PCB assembly with this essential connector, a versatile solution for various applications.