887-035-521-604

Heilind Number:EDA887-035-521-604
Manufacturer:EDAC
Manufacturer Number:887-035-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-604

Detailed Description

Enhance your board-to-board connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this black connector features a single row of 35 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing offer easy integration into your PCB setup. Trust in this connector for seamless and secure connectivity in your electronic assemblies.