887-035-521-607

Heilind Number:EDA887-035-521-607
Manufacturer:EDAC
Manufacturer Number:887-035-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-607

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 35 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior housing material for thermal stability. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial or electronic applications. Elevate your PCB design with this high-performance component.