887-035-521-612

Heilind Number:EDA887-035-521-612
Manufacturer:EDAC
Manufacturer Number:887-035-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-521-612

Detailed Description

Ensure reliable connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, capable of withstanding temperatures ranging from -40 to 105 °C. With a single row layout, it offers 35 positions for seamless board to board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for a variety of applications, this connector is a dependable choice for your PCB connectivity needs.