887-035-523-102

Heilind Number:EDA887-035-523-102
Manufacturer:EDAC
Manufacturer Number:887-035-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-523-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this single-row connector features 35 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a compact straight mount orientation and a row spacing of .2 inches, it offers easy integration into your electronic setup. Elevate your PCB design with this essential component, ideal for various applications in the electronics industry.