887-035-523-604

Heilind Number:EDA887-035-523-604
Manufacturer:EDAC
Manufacturer Number:887-035-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-523-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, housing 35 positions for seamless board-to-board connections. Crafted with precision, it features copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless connectivity and optimal performance.