887-035-523-608

Heilind Number:EDA887-035-523-608
Manufacturer:EDAC
Manufacturer Number:887-035-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-523-608

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme environments. With an amperage rating of 3A, it delivers efficient power transmission while its Copper Alloy contacts guarantee optimal conductivity. Featuring a single row configuration with 35 positions and a pitch of .156 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Upgrade to the future of connectivity with this high-quality Card Edge Connector.