887-035-524-102

Heilind Number:EDA887-035-524-102
Manufacturer:EDAC
Manufacturer Number:887-035-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-524-102

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for seamless data transfer. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the one-row design with 35 positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your PCB connectivity with this essential component.