887-035-524-108

Heilind Number:EDA887-035-524-108
Manufacturer:EDAC
Manufacturer Number:887-035-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-524-108

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row layout and 35 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row layout and 35 positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications.