887-035-540-101

Heilind Number:EDA887-035-540-101
Manufacturer:EDAC
Manufacturer Number:887-035-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-540-101

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 35 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature conditions ranging from -40 to 105°C. With a straight mount orientation and compact .2-inch row spacing, it offers seamless integration for your board-to-board connections. Trust in our connector for efficient and secure PCB connectivity, essential for a wide range of industrial applications.