887-035-540-102

Heilind Number:EDA887-035-540-102
Manufacturer:EDAC
Manufacturer Number:887-035-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-540-102

Detailed Description

Enhance your circuitry with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a 3A amperage, making it ideal for power-heavy applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures maximum safety and durability. With a single row design and 35 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Whether you need a straight or right-angle mount, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. Elevate your connection capabilities with this essential component.