887-035-540-104

Heilind Number:EDA887-035-540-104
Manufacturer:EDAC
Manufacturer Number:887-035-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row featuring 35 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contact material ensures secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component.