887-035-540-108

Heilind Number:EDA887-035-540-108
Manufacturer:EDAC
Manufacturer Number:887-035-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-540-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your critical applications. Trust in its straight mount orientation for easy integration and rest assured of its 3A amperage rating. Elevate your PCB design with this essential component.