887-035-540-603

Heilind Number:EDA887-035-540-603
Manufacturer:EDAC
Manufacturer Number:887-035-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-540-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and a single row of 35 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal performance. The contact material, made of Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide offers high temperature resistance. Suitable for a wide range of applications, this connector is ideal for board-to-board connections, providing a secure and stable link even in challenging environments. Its straight mount orientation and operating temperature range of -40 to 105°C further add to its versatility. Elevate your connectivity solutions with this essential component, perfect for various PCB applications.