887-035-541-101

Heilind Number:EDA887-035-541-101
Manufacturer:EDAC
Manufacturer Number:887-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring unparalleled durability in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission across its 35 positions. Its single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and resilience. Upgrade to the pinnacle of connectivity with this essential component.