887-035-541-102

Heilind Number:EDA887-035-541-102
Manufacturer:EDAC
Manufacturer Number:887-035-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector offers a reliable amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures long-lasting quality and efficient conductivity. With one row and a pitch of .156 inches, it's perfect for seamless integration on your PCB. The straight mount orientation and 35 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.