887-035-541-103

Heilind Number:EDA887-035-541-103
Manufacturer:EDAC
Manufacturer Number:887-035-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-103

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row construction with 35 positions, perfect for seamless board-to-board PCB connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB assemblies with this essential component for seamless and high-performance connectivity.