887-035-541-107

Heilind Number:EDA887-035-541-107
Manufacturer:EDAC
Manufacturer Number:887-035-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-107

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, it features 35 copper alloy contacts, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality in demanding environments. Perfect for board-to-board applications, it's a must-have component for your electronic projects.