887-035-541-108

Heilind Number:EDA887-035-541-108
Manufacturer:EDAC
Manufacturer Number:887-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our meticulously crafted High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 35 positions, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for secure installation, and experience seamless connectivity like never before. Elevate your connection game with this essential component.