887-035-541-112

Heilind Number:EDA887-035-541-112
Manufacturer:EDAC
Manufacturer Number:887-035-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3A amperage, it's perfect for powering your devices with efficiency. The single-row design with 35 positions offers seamless connectivity, while the copper alloy contact material guarantees a secure link. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.