887-035-541-602

Heilind Number:EDA887-035-541-602
Manufacturer:EDAC
Manufacturer Number:887-035-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single-row layout, featuring 35 positions with a pitch of .156 inches. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in harsh environments. Its straight mount orientation and compact design make it easy to integrate seamlessly into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications that demand stability and durability. Elevate your connectivity solutions with this top-of-the-line connector.