887-035-541-603

Heilind Number:EDA887-035-541-603
Manufacturer:EDAC
Manufacturer Number:887-035-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row with 35 positions and a pitch of .156 inches, it offers seamless integration onto circuit boards. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.