887-035-541-608

Heilind Number:EDA887-035-541-608
Manufacturer:EDAC
Manufacturer Number:887-035-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-541-608

Detailed Description

Enhance your high temperature connectivity with this black Card Edge Connector. Designed for efficiency, it features a single row with 35 positions, offering reliable power transmission at an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing ensures durability in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.