887-035-542-101

Heilind Number:EDA887-035-542-101
Manufacturer:EDAC
Manufacturer Number:887-035-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a single row of 35 positions, each meticulously crafted with copper alloy for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures superior durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Perfect for seamless board-to-board connections, it features a straight mount orientation for easy installation. Elevate your electronic setups with this essential component, a must-have in any professional's toolkit.