887-035-542-102

Heilind Number:EDA887-035-542-102
Manufacturer:EDAC
Manufacturer Number:887-035-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-542-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission. The single-row design with 35 positions, along with a pitch of .156 inches and row spacing of .2 inches, allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Perfect for various applications, this connector is a must-have for seamless board-to-board PCB connections.