887-035-542-104

Heilind Number:EDA887-035-542-104
Manufacturer:EDAC
Manufacturer Number:887-035-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-542-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 35 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating with your PCB. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.