887-035-542-602

Heilind Number:EDA887-035-542-602
Manufacturer:EDAC
Manufacturer Number:887-035-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-542-602

Detailed Description

Upgrade your hardware with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your PCB needs. The 35 gold-plated contact positions ensure reliable transmission, while the copper alloy construction guarantees long-lasting use. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Trust in its superior quality and efficiency for all your Board To Board PCB connection requirements. Elevate your projects with this essential component.