887-035-558-104

Heilind Number:EDA887-035-558-104
Manufacturer:EDAC
Manufacturer Number:887-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-558-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit for your components. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications. Explore the possibilities and elevate your electronic projects with this essential connector.