887-035-558-108

Heilind Number:EDA887-035-558-108
Manufacturer:EDAC
Manufacturer Number:887-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-558-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row layout and 35 positions, this connector offers efficient board-to-board PCB connectivity. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its right-angle mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for your critical electronic connections.