887-035-558-603

Heilind Number:EDA887-035-558-603
Manufacturer:EDAC
Manufacturer Number:887-035-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at elevated temperatures. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit design. Boasting 35 positions, it provides ample connectivity options. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector's durability and precision for seamless board-to-board connections.