887-035-558-612

Heilind Number:EDA887-035-558-612
Manufacturer:EDAC
Manufacturer Number:887-035-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-558-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector boasts a 3 A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for optimal performance. With a single row design, it offers 35 positions for secure board-to-board connections. Crafted with copper alloy contacts, it ensures efficient signal transmission with a pitch of .156 in. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Trust in this connector for seamless and durable connectivity solutions.