887-035-559-101

Heilind Number:EDA887-035-559-101
Manufacturer:EDAC
Manufacturer Number:887-035-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-559-101

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures secure power transmission at an amperage of 3A. Featuring a single row design with 35 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, its right-angle mount orientation allows for flexible installation in space-constrained environments. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in our top-of-the-line connector for seamless and durable electronic connections in your projects.