887-035-559-102

Heilind Number:EDA887-035-559-102
Manufacturer:EDAC
Manufacturer Number:887-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-559-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this sleek black connector boasts a 3 A amperage capacity, perfect for power-hungry applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. Featuring a single row with 35 positions and a .156-inch pitch, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation and wide operating temperature range of -40 to 105 °C enhance versatility. Upgrade your PCB setup with this essential component, a must-have for any tech enthusiast.