887-035-559-104

Heilind Number:EDA887-035-559-104
Manufacturer:EDAC
Manufacturer Number:887-035-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-559-104

Detailed Description

Enhance your high temperature PCB connections with our sophisticated Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 35 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees reliability in extreme operating conditions, withstanding temperatures ranging from -40 to 105°C. Its right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Trust in its 3A amperage rating and enjoy efficient power transmission for your electronic applications. Discover the perfect balance of quality and functionality in this essential component for your PCB assemblies.