887-035-559-108

Heilind Number:EDA887-035-559-108
Manufacturer:EDAC
Manufacturer Number:887-035-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 35 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for a variety of applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Its right angle mount orientation adds versatility to your setup, making it a must-have component for your projects. Trust in the quality and durability of our Card Edge Connector for seamless and efficient board-to-board connections.