887-036-520-102

Heilind Number:EDA887-036-520-102
Manufacturer:EDAC
Manufacturer Number:887-036-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 36 positions, it offers efficient board-to-board connectivity. Crafted with Copper Alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for seamless and secure connectivity in your electronic systems.