887-036-520-104

Heilind Number:EDA887-036-520-104
Manufacturer:EDAC
Manufacturer Number:887-036-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your industrial or electronic projects. With a sleek black finish and a single row housing made of UL 94V-0 Polyphenylene Sulfide, it not only looks sleek but also offers superior durability. The contact material, crafted from Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With 36 positions available, you have ample room for all your connections. Whether you're working on a prototype or a large-scale production, this connector, with a straight mount orientation, guarantees a seamless fit. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your connectivity with this essential component, part of our extensive range of high-quality PCB connectors.