887-036-520-212

Heilind Number:EDA887-036-520-212
Manufacturer:EDAC
Manufacturer Number:887-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-212

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a compact pitch of .156 inches and two rows of 36 positions, it offers efficient board-to-board connectivity. Its straight mounting orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating and black color for seamless integration into your systems. Elevate your PCB connections with this essential component.