887-036-520-603

Heilind Number:EDA887-036-520-603
Manufacturer:EDAC
Manufacturer Number:887-036-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-603

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 36 positions, ensuring seamless integration on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transfer. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a dependable choice for Board To Board PCB connections.