887-036-520-802

Heilind Number:EDA887-036-520-802
Manufacturer:EDAC
Manufacturer Number:887-036-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting a dual-row configuration with 36 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this black-colored connector for seamless and secure board-to-board connections in various electronic devices.