887-036-520-803

Heilind Number:EDA887-036-520-803
Manufacturer:EDAC
Manufacturer Number:887-036-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures from -40 to 105°C. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each offering 36 positions at a pitch of .156 inches, you can achieve seamless board-to-board connections with ease. The straight mount orientation and row spacing of .2 inches provide convenient installation and maintenance. Rest assured, with an amperage rating of 3A, this connector guarantees efficient power transmission. Explore our range of connectors and elevate your PCB design capabilities.