887-036-521-101

Heilind Number:EDA887-036-521-101
Manufacturer:EDAC
Manufacturer Number:887-036-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery, even in high-temperature conditions ranging from -40 to 105 °C. Featuring a single-row design with 36 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing further enhance versatility in installation. Trust in this black connector for efficient and durable connectivity in your electronic applications.