887-036-521-103

Heilind Number:EDA887-036-521-103
Manufacturer:EDAC
Manufacturer Number:887-036-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-103

Detailed Description

Enhance connectivity in high-temp environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance in challenging conditions. Featuring a single row design with 36 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for secure and efficient connections in your PCB setups.