887-036-521-104

Heilind Number:EDA887-036-521-104
Manufacturer:EDAC
Manufacturer Number:887-036-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this black connector features a single row layout with 36 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in high temperature environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.