887-036-521-202

Heilind Number:EDA887-036-521-202
Manufacturer:EDAC
Manufacturer Number:887-036-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-202

Detailed Description

Introducing a durable solution for high-temperature applications, this Card Edge Connector is designed for reliable performance in demanding environments. With a sleek black finish, it not only offers a stylish touch but also boasts a robust UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 36 positions, it ensures efficient connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make it easy to integrate, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable operation. Ideal for a variety of electronic setups, this connector is a key component in ensuring seamless board-to-board connections. Explore our range of PCB connectors for more options tailored to your specific needs.