887-036-521-603

Heilind Number:EDA887-036-521-603
Manufacturer:EDAC
Manufacturer Number:887-036-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-603

Detailed Description

Enhance your connectivity with our high-performance High Temp Card Edge Connector. Designed for optimal durability and efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A and 36 positions, it ensures reliable power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Perfect for board-to-board PCB connections, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.